VishayMAL205657472E3Condensateurs en aluminium
Cap Aluminum Lytic 4700uF 40V 20% (25 X 30mm) Snap-In 10mm 0.082 Ohm 2.28A 12000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 4700uF | |
| 20% | |
| 40VDC | |
| 0.082 | |
| Low | |
| 0.07@20°C@10kHz | |
| 2.28 | |
| 1132@1Min|380@5Min | |
| 12000 | |
| Polar | |
| High Ripple Current|Long Life|Low ESR|Non-Solid Electrolyte|Polarized Aluminum Electrolytic | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25 X 30 | |
| -40 | |
| 85 | |
| Bulk | |
| 25 | |
| 30 | |
| 22 |
This electrolytic MAL205657472E3 aluminum capacitor from Vishay has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 40 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 4700uF. The MAL205657472E3 aluminum electrolytic capacitor has a snap-in termination style. It has a tolerance of 20%. This product is 30 mm tall with a diameter of 25 mm. Its leakage current is 1132@1Min|380@5Min μA.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

