VishayMAL202138478E3Condensateurs en aluminium
Cap Aluminum Lytic 4.7uF 63V 20% (4.5 X 10mm) Axial 31 Ohm 0.031A 2500h 85°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 4.7uF | |
| 20% | |
| 63VDC | |
| 31 | |
| Standard | |
| 12@20°C@10kHz | |
| 0.031 | |
| 4.6@5Min | |
| 2500 | |
| Polar | |
| Axial Leads|High CV|Polarized | |
| Through Hole | |
| Axial | |
| 2 | |
| 4.5 X 10 | |
| -40 | |
| 85 | |
| Ammo | |
| 4.5 | |
| 10 | |
| 0.5 | |
| 0.6 |
Using the aluminum anode based electrolytic MAL202138478E3 electrolytic capacitor, developed by Vishay, you can filter out lower signal frequencies. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 10 mm long with a diameter of 4.5 mm. The MAL202138478E3 aluminum electrolytic capacitor has an axial termination style. This part has a lead diameter of 0.6 mm. It has a tolerance of 20%. Its leakage current is 4.6@5Min μA. Its capacitance value is 4.7uF.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

