GlenairM85049/82-20N02Adaptateurs pour manchons thermorétractables
Banding Backshell 180° 20 Shell Size Electroless Nickel Aluminum Self Lock
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 15.9 | |
| 20 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Electroless Nickel | |
| Self Lock | |
| -65 | |
| 200 | |
| Banding Backshell | |
| 35.1 |
Eliminate environmental factors from affecting performance of your cables and wires with this banding backshell M85049/82-20N02 backshell from Glenair. Its shell size is 20. This has a Connector Circular connector. This product has a diameter of 41.4 mm. This cable strain relief has a minimum operating temperature of -65 °C and a maximum of 200 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

