GlenairM83513/16-E02NNRaccordement D ultra-miniaturisé
Conn Micro-D PIN 31 POS 0.64mm Solder RA Thru-Hole 31 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| PL | |
| 31 | |
| 31 | |
| 1 | |
| 2 | |
| Solder | |
| 0.64 | |
| Right Angle | |
| PIN | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| 500 | |
| Aluminum | |
| Electroless Nickel | |
| E | |
| No | |
| 51.82 | |
| 16.46 | |
| 8.26 | |
| Gold Over Nickel | |
| Beryllium Copper | |
| Through Hole |
The micro d-subminiature M83513/16-E02NN DVI connector from Glenair allows effective communication between your serial connections. It has a right angle body orientation. Its pitch is 2.54 mm. This 2-row connector has a single port. This device has a maximum current rating of 3 A. This DVI connector has an operating temperature of -55 to 150 °C. This product is 51.82 mm long, 8.26 mm tall and 16.46 mm deep. Its 31 terminals use the solder termination method.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

