Deutsch GroupM81714/67-08Accessoires de raccordement
Connector Accessories Mounting Track
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Mounting Track | |
| Connector Terminal Blocks | |
| -65 | |
| 200 | |
| 105.26 | |
| 92.1 | |
| 23.24 |
Electrical connections will be kept strong and reliable with this M81714/67-08 USB connector from Deutsch. This socket type connector has 8 socket type contacts. This is a 2-row connector. It has a straight body orientation. This harting connector has an operating temperature of -65 to 200 °C.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.
