Deutsch GroupM81714/60-20-04Autre raccordement
Conn Terminal Junction SKT 12 POS ST
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| ATO | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Junction Module |
Ensure a strong, reliable connection between two electronic components using Deutsch's M81714/60-20-04 USB connector. This socket type connector's 12 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This is a 3-row connector. M81714/60-20-04 is housed in polyetherimide. This device has a maximum current rating of 7.5 A/contact. This product is 17.06 mm long, 23.36 mm tall and 12.95 mm deep. This harting connector has an operating temperature of -65 to 200 °C.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.
