Deutsch GroupM81714/60-20-01Autre raccordement
Conn Junction Module F 12 POS 3.3mm ST Bag/Box
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Junction Module | |
| F | |
| 12 | |
| Straight | |
| 3.3 | |
| 5 | |
| -65 | |
| 200 | |
| Bag|Box | |
| 17.06 | |
| 23.36 | |
| 12.95 |
Think of Deutsch's M81714/60-20-01 USB connector the next time you're in a situation where you need a rugged, rectangular shaped connector. This socket type connector's 12 contacts that are made out of copper alloy and plated with gold. This is a 3-row connector. It has a straight body orientation. This device has a maximum current rating of 7.5 A/contact. M81714/60-20-01 is housed in polyetherimide. This harting connector has an operating temperature of -65 to 200 °C. This product is 17.06 mm long, 23.36 mm tall and 12.95 mm deep.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.
