KEMET CorporationM39014/01-1545VCondensateur céramique multicouche
Cap Ceramic 0.033uF 50V BX 20% Radial 5.08mm (0.01%FR) 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| 0.033uF | |
| 20% | |
| 50VDC | |
| BX | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Molded | |
| 2.5 | |
| 4.83 X 2.29 X 4.83 | |
| -55 | |
| 125 | |
| Bulk | |
| 0.635 | |
| 4.83 | |
| 2.29 | |
| 4.83 | |
| 4.83 |
Use Kemet's M39014/01-1545V multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 50 VDC. Users like its outside bend standoff wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 20%. This product is 4.83 mm long, 4.83 mm tall and 2.29 mm deep. Its capacitance value is 0.033uF. It is reliable with a failure rate grade of R. The M39014/01-1545V MLCC capacitor has a radial termination style.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

