KEMET CorporationM39003/01-2257Condensateur au tantale massif

Cap Tant Solid 33uF 10V 10% (4.7 X 12.04mm) Axial (1%FR) 2.1 Ohm 125°C Bulk

The higher stability of this M39003/01-2257 solid tantalum capacitor from Kemet compared to its aluminum counterpart allows it to keep its properties through a variety of operating conditions. It can withstand a voltage of 10 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 2 μA. Its capacitance value is 33uF. It is reliable with a failure rate grade of M. This product is 12.04 mm long with a diameter of 4.7 mm. It has a tolerance of 10%. The M39003/01-2257 solid capacitor has an axial termination style.

103 pièces: Prêt à être expédié le lendemain

    Total$7.68Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2505+
      Manufacturer Lead Time:
      28 semaines
      Country Of origin:
      Méxique
      • In Stock: 103 pièces
      • Price: $7.677

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.