GrayhillM3786/4-5053Commutateur rotatif

Switch Rotary SP10T 10 Flatted Shaft Solder Lug 1A 115VAC 115VDC

If a two position switch does not do the job, this M3786/4-5053 rotary switch from Grayhill allows more positions for your design needs. It has a SP10T configuration. This device has a maximum current rating of 1 A @ 115VAC 28VDC. The M3786/4-5053 rotary limit switch has a solder lug termination style. This product is 29.51 mm long, 65.81 mm tall and 31.07 mm deep. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 115 VDC.

3 pièces: Livraison en 2 jours

    Total$131.86Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 3 pièces
      • Price: $131.86

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.