Analog DevicesLTC7803HMSE#TRPBFContrôleurs CC en CC
DC/DC Cntrlr Single-OUT Step Down 3000kHz 16-Pin MSOP EP T/R
LTC7803: 40 V, Low IQ Synchronous Step-Down Controller
The single output LTC7803 showcase the latest technology in switching regulator step-down DC/DC controllers. All products feature up to 3 MHz operating switching frequency and very low IQ, along with PassThru/100% duty cycle capability and spread spectrum frequency modulation.
40 V Low IQ, 3 MHz Synchronous Step-Down Controller with Spread Spectrum
Key Features and Benefits
- PassThru/100% duty cycle capability allows output voltages to stay in regulation longer when powered from a discharging battery
- Very low IQ increases battery run-time during standby mode
- High power onboard gate drives drive external MOSFETs with low switching loss for increased efficiency
Applications
- Automotive: Auto connect and Sensing
- Industrial Automation: Connected motion and robotics
- Instrumentation and Measurement: ATE
- Aerospace and Defense: Radar
Evaluation Board
- The LTC7803 can be evaluated with the DC2834A.
Block Diagrams and Tables



| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.8 to 40 | |
| 3000 | |
| 4.5 | |
| 40 | |
| 4.5 to 40 | |
| 0.012(Typ) | |
| 100 | |
| Yes | |
| Yes | |
| PWM | |
| Yes | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.86 |
| Largeur du paquet | 3 |
| Longueur du paquet | 4.04 |
| Carte électronique changée | 16 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | MSOP EP |
| 16 | |
| Forme de sonde | Gull-wing |
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

