Lelon ElectronicsLSG472M1V-2525Condensateurs en aluminium
Cap Aluminum Lytic 4700uF 35V 20% (25 X 25mm) Snap-In 10mm 1.7A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 4700uF | |
| 20% | |
| 35VDC | |
| 1.7 | |
| 1216.76@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25 X 25 | |
| -40 | |
| 105 | |
| Bulk | |
| 25 | |
| 25 |
Thanks to Lelon Electronics, you'll never miss low-end frequencies with their electrolytic LSG472M1V---2525 aluminum capacitor. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 1216.76@5Min μA. This part has a pitch of 10 mm. It has a tolerance of 20%. This product is 25 mm tall with a diameter of 25 mm. Its capacitance value is 4700uF. The LSG472M1V---2525 aluminum electrolytic capacitor has a snap-in termination style.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

