Murata ManufacturingLQW2BAS82NJ00LInducteur à montage en surface
Inductor RF Chip Unshielded Wirewound 0.082uH 5% 150MHz 65Q-Factor Non Magnetic 0.4A 0.42Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.082u | |
| 5% | |
| 150M | |
| 0.4 | |
| 0.42 | |
| 65 | |
| 500M | |
| 1330M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.29 | |
| Surface Mount | |
| 1.73 | |
| 1.52 |
Save valuable space on a PCB with this rf chip LQW2BAS82NJ00L surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has an inductance of 82n H. Its test frequency is 150M Hz, while its minimum self-resonant frequency is 1.33G Hz. This product is 2.29 mm long, 1.52 mm tall and 1.73 mm deep. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 420m Ohm. It has a tolerance of 5%.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

