Murata ManufacturingLQW18AN36NG00DInducteur à montage en surface
Inductor RF Chip Unshielded Wirewound 0.036uH 2% 100MHz 40Q-Factor Non Magnetic 0.4A 0.26Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.036u | |
| 2% | |
| 100M | |
| 0.4 | |
| 0.26 | |
| 40 | |
| 250M | |
| 2900M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1 | |
| 1 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip LQW18AN36NG00D surface mount inductor from Murata is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 260m Ohm. It has a tolerance of 2%. This device is made with wirewound technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 2.9G Hz. It has an inductance of 36n H. This product is 1.8 mm long, 1 mm tall and 1 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

