Murata ManufacturingLQW15AN4N3B00DInducteur à montage en surface
Inductor RF Chip Unshielded Wirewound 0.0043uH 0.1nH 100MHz 25Q-Factor Non Magnetic 0.75A 0.07Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.0043u | |
| 0.1nH | |
| 100M | |
| 0.75 | |
| 0.07 | |
| 25 | |
| 250M | |
| 10000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.7 | |
| 0.6 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip LQW15AN4N3B00D surface mount inductor from Murata to save valuable space. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 10G Hz. This SMD inductor has a maximum DC current of 750m A with a maximum resistance of 70m Ohm. This product is 1.1 mm long, 0.6 mm tall and 0.7 mm deep. It has an inductance of 4.3n H. This device utilizes wirewound technology.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

