Murata ManufacturingLQW15AN40NJ00DInducteur à montage en surface

Inductor RF Chip Unshielded Wirewound 0.04uH 5% 100MHz 25Q-Factor Non Magnetic 0.25A 0.7Ohm DCR 0402 T/R

This rf chip LQW15AN40NJ00D surface mount inductor from Murata is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep. It has an inductance of 40n H. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 250m A with a maximum resistance of 700m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 3G Hz. This device is made with wirewound technology.

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    8 semaines
    • Price: $0.0516
    1. 10000+$0.0516
    2. 20000+$0.0503
    3. 30000+$0.0502
    4. 40000+$0.0497
    5. 50000+$0.0493
    6. 60000+$0.0480
    7. 100000+$0.0475
    8. 150000+$0.0473

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.