Murata ManufacturingLQP03TN1N7B02DInducteur à montage en surface
Inductor RF Chip Unshielded Thick Film 0.0017uH 0.1nH 500MHz 14Q-Factor 0.6A 0.15Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Thick Film | |
| Unshielded | |
| 0.0017u | |
| 0.1nH | |
| 500M | |
| 0.6 | |
| 0.15 | |
| 14 | |
| 500M | |
| 15000M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip LQP03TN1N7B02D surface mount inductor from Murata to save valuable space. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has an inductance of 1.7n H. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 15G Hz. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 150m Ohm. This device is made with thin film technology.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

