Murata ManufacturingLQH5BPN2R7NT0LInducteur à montage en surface
Inductor Power Chip Shielded Wirewound 2.7uH 30% 100KHz Ferrite 2.5A 0.042Ohm DCR 2020 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 2.7u | |
| 30% | |
| 100K | |
| 2.5 | |
| 3.8 | |
| 0.042 | |
| 50M | |
| 2 | |
| 2020 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.2 | |
| Surface Mount | |
| 5.2 | |
| 2.2 |
An ideal space-saving electronic component is this power chip LQH5BPN2R7NT0L surface mount inductor from Murata. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 5.2 mm long, 2.2 mm tall and 5.2 mm deep. It has an inductance of 2.7u H. This SMD inductor has a maximum DC current of 2.5 A with a maximum resistance of 42m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 50M Hz. This device utilizes wirewound technology.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

