Murata ManufacturingLQH32CN2R2M53LInducteur à montage en surface
Inductor Power Chip Unshielded Wirewound 2.2uH 20% 1MHz Ferrite 0.79A 0.1261Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| LQH32CN2R2M53L | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 2.2u | |
| 20% | |
| 1M | |
| 0.79 | |
| 0.1261 | |
| 64M | |
| 2 | |
| 1210 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.7 | |
| 1.7 |
An ideal space-saving electronic component is this power chip LQH32CN2R2M53L surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has an inductance of 2.2u H. It has a tolerance of 20%. This product is 3.5 mm long, 1.7 mm tall and 2.7 mm deep. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 790m A with a maximum resistance of 126.1m Ohm. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 64M Hz.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

