Murata ManufacturingLQG15HS3N6S02DInducteur à montage en surface

Inductor RF Chip Unshielded Multi-Layer 0.0036uH 0.3nH 100MHz 8Q-Factor Air 0.75A 0.14Ohm DCR 0402 T/R

This rf chip LQG15HS3N6S02D surface mount inductor from Murata is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 3.6n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 6G Hz. This SMD inductor has a maximum DC current of 750m A with a maximum resistance of 140m Ohm. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. This device is made with multi-layer technology.

Import TariffMay apply to this part

10 000 pièces: Prêt à être expédié le lendemain

    Total$149.00Price for 10000

    • (10000)

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2431+
      Manufacturer Lead Time:
      7 semaines
      Country Of origin:
      Japon
      • In Stock: 10 000 pièces
      • Price: $0.0149

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.