| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LP3982IMM-3.3 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 0.3 | |
| 2.5 | |
| 6 | |
| 0.22@200mA | |
| 0.01%/V(Typ) | |
| 0.002%/mA(Typ) | |
| 175.2°C/W | |
| 66°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95(Max) |
| Largeur du paquet | 3 |
| Longueur du paquet | 3 |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | VSSOP |
| 8 | |
| Forme de sonde | Gull-wing |
Keep the energy stable for every system by using this LDO LP3982IMM-3.3 linear regulator by Texas Instruments. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.0004@1mA|0.08@200mA|0.12@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.5 V that does not exceed 6 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Users like the load regulation of 0.002%/mA(Typ) and line regulation of 0.01%/V(Typ). This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 0.22@200mA V. Its polarity is positive.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

