onsemiLP2950ACDT-3.3RGLinear Regulators
LDO Regulator Pos 3.3V 0.1A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.5 | |
| 0.8um to 3um | |
| Fixed | |
| 3.3 | |
| 0.1(Min) | |
| 3.1 | |
| 30 | |
| 0.08@100uA|0.45@100mA | |
| 0.1% | |
| 0.1% | |
| 92°C/W | |
| 6°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.38(Max) |
| Largeur du paquet | 6.22(Max) |
| Longueur du paquet | 6.73(Max) |
| Carte électronique changée | 2 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | DPAK |
| 3 | |
| Forme de sonde | Gull-wing |
Stable voltages are always needed for sensitive systems implement this LDO LP2950ACDT-3.3RG linear regulator from ON Semiconductor. It has an overall accuracy of ±0.5 %. Its typical dropout voltage at current is 0.03@100uA|0.35@100mA V. This voltage regulation device's single output can produce a current up to 0.1(Typ) A. This will operate at a maximum voltage of 30 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.1% and line regulation of 0.1%. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.08@100uA|0.45@100mA V.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

