NKK SwitchesLP0125CCKW015CBBouton commutateur poussoir
Switch Push Button ON (ON) DPDT Round Button 3A 250VAC 30VDC Momentary Panel Mount Quick Connect/Solder Lug
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| DPDT | |
| Round Button | |
| ON (ON) | |
| Threaded | |
| 3@250VAC 30VDC | |
| 1000VAC | |
| 200 | |
| 50 | |
| 100000 | |
| 500000 | |
| White | |
| 3 | |
| Panel Mount | |
| Quick Connect/Solder Lug | |
| 6 | |
| 7.3 | |
| Red | |
| Terminals | |
| Epoxy | |
| Glass Fiber/Polyamide | |
| Glass Fiber/Polyamide | |
| Straight | |
| -10 | |
| 50 | |
| M16P1 | |
| 17.1 | |
| 17.1 | |
| 20 | |
| 20 | |
| 26.8 |
Ideal for low current and low voltage circuits, this LP0125CCKW015CB push button switch from NKK Switches will allow you to switch from connected to disconnected state. This device has a maximum current rating of 3 A @ 250VAC 30VDC. It has a DPDT configuration. This push switch has an operating temperature range of -10 °C to 50 °C. The LP0125CCKW015CB push switch has a quick connect/solder lug termination style. This product is 20 mm long, 26.8 mm tall and 20 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

