NichiconLNT2H331MSEFCondensateurs en aluminium
Cap Aluminum Lytic 330uF 500V 20% (51 X 80mm) Clamp Mount Screw 2.7A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.55 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 330uF | |
| 20% | |
| 500VDC | |
| 2.7 | |
| 1.21@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 51 X 80 | |
| -25 | |
| 105 | |
| Bulk | |
| 51 | |
| 80 | |
| 232 |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Nichicon's electrolytic LNT2H331MSEF aluminum capacitor. It can withstand a voltage of 500 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 80 mm tall with a diameter of 51 mm. The LNT2H331MSEF aluminum electrolytic capacitor has a screw terminal termination style. It has a tolerance of 20%. Its leakage current is 1.21@5Min μA. Its capacitance value is 330uF.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.
