NichiconLNT2D153MSECondensateurs en aluminium
Cap Aluminum Lytic 15000uF 200V 20% (76.2 X 140mm) Clamp Mount Screw 10.4A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.85 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 15000uF | |
| 20% | |
| 200VDC | |
| 10.4 | |
| 5@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 76.2 X 140 | |
| -25 | |
| 105 | |
| Bulk | |
| 76.2 | |
| 140 | |
| 919 |
The pure aluminum anode on the electrolytic LNT2D153MSE electrolytic capacitor, designed from Nichicon, is the solution to your signal filtering needs. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 140 mm tall with a diameter of 76.2 mm. Its capacitance value is 15000uF. Its leakage current is 5@5Min μA. The LNT2D153MSE aluminum electrolytic capacitor has a screw terminal termination style.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.
