Reduced Price
NichiconLNK2W222MSEHCondensateurs en aluminium
Cap Aluminum Lytic 2200uF 450V 20% (76.2 X 85mm) Clamp Mount Screw 9.4A 5000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.85 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 450VDC | |
| 9.4 | |
| 2980@5Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 76.2 X 85 | |
| -25 | |
| 85 | |
| Bulk | |
| 76.2 | |
| 85 | |
| 574 |
This electrolytic LNK2W222MSEH aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 2980@5Min μA. It has a tolerance of 20%. This product is 85 mm tall with a diameter of 76.2 mm. Its capacitance value is 2200uF. The LNK2W222MSEH aluminum electrolytic capacitor has a screw terminal termination style.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

