Texas InstrumentsLM2687MMPompe de charge

Charge Pump INV -1.5V to -5.2V 10mA 8-Pin VSSOP T/R

Easily generate various voltages for different components by using this LM2687MM charge pump voltage doubler by Texas Instruments. Its output produces a current of 10(Max) mA. With an output that has a voltage of -5.2 to -1.5 V, this is power management at its best. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a minimum operating supply voltage of 2.7 V and a maximum of 5.5 V. This inverting charge pump has an operating temperature range of -40 °C to 85 °C.

A datasheet is only available for this product at this time.

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.