onsemiLM2576D2T-15GConvertisseur CC en CC et puce de régulateur de commutation
Conv DC-DC 7V to 40V Step Down Single-Out 15V 3A 6-Pin(5+Tab) D2PAK Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Fixed | |
| 52(Typ) | |
| Yes | |
| 1 | |
| 15 | |
| 3 | |
| 7 | |
| 40 | |
| 7 to 40 | |
| 5000 | |
| 88(Typ) | |
| -40 | |
| 125 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 4.57(Max) mm |
| Largeur du paquet | 9.35(Max) mm |
| Longueur du paquet | 10.24(Max) mm |
| Carte électronique changée | 5 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | D2PAK |
| 6 | |
| Forme de sonde | Gull-wing |
Adjust the voltage level of your devices with this inverting and step down LM2576D2T-15G DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 3 A. By only needing an input voltage of 7 V with a maximum of 40 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 15 V, this is power management at its best. This converter is 88(typ) % efficient. You can operate this at a switching frequency of 52(Typ) kHz. This product comes in rail packaging to keep individual parts separated and protected. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.