NichiconLLS1J472MELBCondensateurs en aluminium
Cap Aluminum Lytic 4700uF 63V 20% (30 X 30mm) Snap-In 10mm 3.54A 3000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 4700uF | |
| 20% | |
| 63VDC | |
| 3.54 | |
| 1630@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 30 X 30 | |
| -40 | |
| 85 | |
| Bulk | |
| 30 | |
| 30 | |
| 32.6 | |
| 0.8 |
The pure aluminum anode on the electrolytic LLS1J472MELB electrolytic capacitor, designed from Nichicon, is the solution to your signal filtering needs. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its leakage current is 1630@5Min μA. Its capacitance value is 4700uF. It has a tolerance of 20%. This product is 30 mm tall with a diameter of 30 mm. The LLS1J472MELB aluminum electrolytic capacitor has a snap-in termination style.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.
