Murata ManufacturingLLL185R71A104MA01LCondensateur céramique multicouche
Cap Ceramic 0.1uF 10V X7R 20% Wide Terminal SMD 0306 125°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.1uF | |
| 20% | |
| 10VDC | |
| X7R | |
| Standard | |
| Yes | |
| Low ESL | |
| Flat | |
| Surface Mount | |
| Wide Terminal | |
| 2 | |
| Ceramic Chip | |
| 3.5 | |
| 0.8 X 1.6 X 0.5 | |
| 0306 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.8 | |
| 1.6 | |
| 0.5 | |
| 0.0039 | |
| ±0.1 | |
| ±0.1 | |
| ±0.1 |
You can use multiple capacitors of different parameters choosing this LLL185R71A104MA01L multilayer ceramic capacitor from Murata! It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 0.8 mm long, 0.5 mm tall and 1.6 mm deep. Its capacitance value is 0.1uF. The LLL185R71A104MA01L MLCC capacitor has a wide terminal termination style. It has a tolerance of 20%.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

