VishayLL43-GS08Rectifiers
Diode Small Signal Schottky 30V 0.2A 2-Pin Mini-MELF SOD-80 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.70 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Small Signal Schottky Diode | |
| Tension inverse CC maximale (V) | 30 |
| Single | |
| 30 | |
| 0.2 | |
| 4 | |
| 1 | |
| 0.5@25V | |
| 200 | |
| 5 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Diamètre | 1.6(Max) |
| Installation | Surface Mount |
| Longueur du paquet | 3.7(Max) |
| Carte électronique changée | 2 |
| Nom de lemballage standard | SOD |
| Conditionnement du fournisseur | Mini-MELF SOD-80 |
| 2 |
Switch from an AC voltage to a DC voltage using a small signal Schottky diode LL43-GS08 rectifier from Vishay. Its maximum power dissipation is 200 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 125 °C. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.2 A.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

