NichiconLGU2D681MELACondensateurs en aluminium
Cap Aluminum Lytic 680uF 200V 20% (25 X 35mm) Snap-In 10mm 1.78A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 680uF | |
| 20% | |
| 200VDC | |
| 1.78 | |
| 1100@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25 X 35 | |
| -40 | |
| 105 | |
| Bulk | |
| 25 | |
| 35 | |
| 28.1 | |
| 0.8 | |
| 1.5 | |
| ±2 |
Lower the cost of your electronic circuit design by implementing this electrolytic LGU2D681MELA aluminum capacitor from Nichicon. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 35 mm tall with a diameter of 25 mm. Its capacitance value is 680uF. The LGU2D681MELA aluminum electrolytic capacitor has a snap-in termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its leakage current is 1100@5Min μA.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.