NichiconLGU1H332MELACondensateurs en aluminium

Cap Aluminum Lytic 3300uF 50V 20% (25 X 30mm) Snap-In 10mm 2A 3000h 105°C Bulk

Choose this electrolytic LGU1H332MELA aluminum capacitor from Nichicon for its relatively high ESR. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 3300uF. It has a tolerance of 20%. Its leakage current is 1210@5Min μA. This product is 30 mm tall with a diameter of 25 mm. The LGU1H332MELA aluminum electrolytic capacitor has a snap-in termination style.

1 500 pièces: Livraison en 3 jours

    Total$272.08Price for 250

    • (250)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2313+
      Manufacturer Lead Time:
      30 semaines
      • In Stock: 1 500 pièces
      • Price: $1.0883

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.