NichiconLGR2D331MELA25Condensateurs en aluminium
Cap Aluminum Lytic 330uF 200V 20% (25 X 25mm) Snap-In 10mm 1.2A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 330uF | |
| 20% | |
| 200VDC | |
| 1.2 | |
| 770@5Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25 X 25 | |
| -40 | |
| 105 | |
| Bulk | |
| 25 | |
| 25 | |
| 20.7 | |
| 0.8 |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Nichicon's electrolytic LGR2D331MELA25 aluminum capacitor. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 330uF. It has a tolerance of 20%. Its leakage current is 770@5Min μA. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The LGR2D331MELA25 aluminum electrolytic capacitor has a snap-in termination style. This product is 25 mm tall with a diameter of 25 mm.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.
