C&KLCGGF5T10ECAction d’interrupteur à pression
Switch Snap Action N.O./N.C. SPDT Lever 1A 125VAC 30VDC 0.47N Screw Mount Solder Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Momentary | |
| Lever | |
| SPDT | |
| 1@125VAC 30VDC | |
| 6000 | |
| 0.9 | |
| Screw Mount | |
| Solder | |
| Straight | |
| -25 | |
| 85 | |
| Bulk | |
| 19.84 | |
| 6.4 | |
| 10.01 | |
| 0.47 |
If you're looking for rapid switching to close your circuit use this LCGGF5T10EC snap-action switch from C&K Components. This device has a maximum current rating of 1 A @ 125VAC 30VDC. It has a SPDT configuration. This snap action switch has an operating temperature range of -25 °C to 85 °C. The LCGGF5T10EC snap action switch has a solder termination style. This product is 22.08 mm long and 6.4 mm. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30 VDC.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

