PanduitLCD2-14B-QRaccordement de terminaux
Lug Terminal 2AWG Copper 64mm Electro Tin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 6.35 | |
| Electro Tin | |
| 2 | |
| 90 | |
| Non-Insulated | |
| 64 | |
| 15.24 | |
| Cable Mount |
Create a connection between two terminal blocks by using this lug terminal LCD2-14B-Q wire terminal from Panduit. This product is 64 mm long and 15.24 mm. Its wire is 2 AWG.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

