STMicroelectronicsL78L12ABD-TRLinear Regulators
Standard Regulator Pos 12V 0.1A 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±4 | |
| Fixed | |
| 12 | |
| 0.1 | |
| 35 | |
| 250mV | |
| 100mV | |
| 6.5 | |
| 55°C/W | |
| 20°C/W | |
| Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.65(Max) |
| Largeur du paquet | 4(Max) |
| Longueur du paquet | 5(Max) |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SO N |
| 8 | |
| Forme de sonde | Gull-wing |
Stable power is ideal for better processing this standard L78L12ABD-TR linear regulator developed by STMicroelectronics will help do so. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. This will operate at a maximum voltage of 35 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 12 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 100mV and line regulation of 250mV. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

