STMicroelectronicsL6390DPilotes de porte et de puissance
Driver 0.54V 1-OUT High Side/Low Side Half Brdg Inv/Non-Inv 16-Pin SO Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Inverting|Non-Inverting | |
| Half Bridge | |
| 1 | |
| Dependent | |
| IGBT|MOSFET | |
| 1 | |
| 120 | |
| 70 | |
| 800 | |
| 200 | |
| CMOS|TTL | |
| 12.5 | |
| 20 | |
| 290(Typ) | |
| 1.1(Max) | |
| 2.25(Max) | |
| 0.54 | |
| 800 | |
| -40 | |
| 125 | |
| Shutdown|Thermal Protection | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.65(Max) |
| Largeur du paquet | 4(Max) |
| Longueur du paquet | 10(Max) |
| Carte électronique changée | 16 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SO |
| 16 | |
| Forme de sonde | Gull-wing |
Never worry about your high power transistor not turning on and off by using this L6390D power driver by STMicroelectronics. This device has a maximum propagation delay time of 200 ns and a maximum power dissipation of 800 mW. Its maximum power dissipation is 800 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 12.5 V and a maximum of 20 V. This gate driver has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.