| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| 20(Typ) | |
| 50 | |
| 1.3 | |
| 10 | |
| 40 | |
| 10 | |
| 600 | |
| 1.6@5.6A | |
| 600 | |
| 0.005 | |
| Yes | |
| -40 | |
| 110 | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 6.2(Max) |
| Largeur du paquet | 2.39(Max) |
| Longueur du paquet | 6.63(Max) |
| Carte électronique changée | 3 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | TO-251 |
| 3 | |
| Forme de sonde | Through Hole |
Turn this triac L6004V6TP thyristor manufactured from Littelfuse on by inducing a small current to it. This device has a surge current rating of 40 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V. This SCR thyristor has an operating temperature range of -40 °C to 110 °C.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

