BeldenKRE 03Blocs de raccordement de terminaux
Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 15A Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Terminal Block | |
| 3 | |
| 5 | |
| 1 | |
| 3 | |
| Solder | |
| Straight | |
| 15 | |
| 250VAC | |
| -25 | |
| 100 | |
| Bulk | |
| 15 | |
| 10 | |
| 15.5 | |
| Through Hole |
Easily mend a cutoff point in a circuit by using this KRE 03 PCB terminal block from Lumberg. Its pitch is 5 mm. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. This is a 1-row connector. KRE 03 is housed in polyamide 6/6. This device has a maximum current rating of 15 A. This product comes packaged in bulk, so the parts will be stored loosely. This product is 15 mm long, 15.5 mm tall and 10 mm deep. It uses the solder termination method. This quick disconnect terminal has an operating temperature of -25 to 100 °C.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

