ITT CorporationKPT02E-14-12PXConnecteur circulaire
Conn Circular PIN 12 POS Solder ST Box Mount 12 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| X | |
| 1 | |
| 12 | |
| 12 | |
| PIN | |
| Solder | |
| 14-12 | |
| (16-20)/(20-24) | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Conductive Chromate Over Cadmium | |
| Olive Drab | |
| 22/7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 12.14 | |
| 28.98 | |
| 28.98 |
Create a connection with your cylindrical cable housing using this miniature circular KPT02E-14-12PX connector from ITT. This RCP connector's 12 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 14-12. It has a receptacle type gender. This device has a maximum current rating of 13/7.5 A. This circular connector has an operating temperature of -55 to 125 °C. This product is 25.8 mm long, 29 mm tall and 29 mm deep. It uses the solder termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

