BeldenKFV 40Connecteur circulaire
Conn Circular SKT 4 POS Solder ST Wall Mount 4 Terminal 1 Port Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Solder | |
| No | |
| Brass | |
| Gold Over Silver | |
| Zinc Die Cast | |
| Nickel Over Copper | |
| 5 | |
| 250VAC | |
| -40 | |
| 85 | |
| IP40 | |
| 1000 | |
| 5 | |
| Threaded | |
| 20 | |
| 17.5 | |
| Box |
Need a solid cylindrical cable housing connection? Then this din en 60529 KFV 40 connector from Lumberg is right for you. It has a receptacle type gender. This female connector's 4 contacts that are made out of brass and plated with gold over silver. Its shell size arrangement has nickel over copper plating. It has a straight body orientation. This device has a maximum current rating of 5 A. It uses the solder termination method. This circular connector has an operating temperature of -40 to 85 °C. This product is 17.5 mm long with a diameter of 20 mm.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

