Pulse Electronics CorporationJXR0-0005NLRaccordement téléphone et télécom
Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| RCP | |
| 8 | |
| 8 | |
| 1 | |
| 8 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 750 | |
| Yes | |
| Brass | |
| Nickel Over Brass | |
| -40 | |
| 85 | |
| Tube | |
| Single | |
| 16.26 | |
| 21.59 | |
| 13.84 | |
| Through Hole |
Have a telecom or phone line? This rj-45 JXR0-0005NL telephone and telecom connector manufactured from Pulse will make a solid connection. This RCP connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. It has a receptacle type gender. Its pitch is 2.54 mm. This connector has a single port. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -40 to 85 °C. JXR0-0005NL is housed in thermoplastic. It uses the solder termination method. This product is 16.26 mm long, 13.84 mm tall and 21.59 mm deep.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

