AmphenolJT06RT-10-35P(023)Connecteur circulaire
Conn Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 13 | |
| 13 | |
| PIN | |
| Crimp | |
| 10-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 21.43 | |
| 22.63 |
Look how much better your peripherals will perform when attaching this subminiature cylindrical JT06RT-10-35P(023) connector from Amphenol. It has a plug type gender. This PL connector has 13 contacts that are plated with gold. It has a straight body orientation. Its shell size is 10-35. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 22.63 mm long with a diameter of 21.43 mm.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

