iWave SystemsIW-G18M-SM1S-3D256M-N256M-BISystème sur modules - SOM
i.MX6UL G3 CPU/528MHz, 256MB DDR3, 256MB NAND Flash with boot code - Industrial grade
iWave's NXP iMX6UL based SODIMM SOM module integrates power efficient high performance ARM Cortex A7 CPU core operating up to 528MHz speed with Linux OS. The SOM is ultra-compact in size and integrated with on-board PMIC, Flash, DDR3 and dual Ethernet PHY. The SOM is ideally suitable for the cost & power optimized general embedded and industrial applications.
Features
| Compliant | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| NXP | |
| i.MX6ULL | |
| ARM Cortex A7 | |
| 528M | |
| Yes | |
| DDR3 | |
| 256M | |
| 4 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1@I2S | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 10Mbps/100Mbps | |
| LCD | |
| RGB | |
| Linux 3.14.38 | |
| Linux 3.14.38 | |
| Yes | |
| 3.3 | |
| -40 | |
| 85 | |
| Industrial |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.