SchaffnerIT234Transformateur de pulsion
Pulse Transformer 3:1:1 2Ohm Prim. DCR 0.7Ohm Sec. DCR 9pF 6 Terminal Pin Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| Pulse Transformer | |
| 3:1:1 | |
| 500 | |
| 9 | |
| 17000 | |
| 2 | |
| 0.7 | |
| 1000 | |
| 280 | |
| Pin | |
| Through Hole | |
| 6 | |
| -25 | |
| 70 | |
| 13 | |
| 22.5 | |
| 27 | |
| 13.7 |
Easily capture rectangular electrical pulses of voltage changes in your circuit using this IT234 pulse transformer from Schaffner. This pulse transformer has an operating temperature range of -25 °C to 70 °C. It has 6 terminals. This product is 22.5 mm long, 13.7 mm tall and 27 mm deep. The maximum DCR on the primary side is 2 Ohm, while its 0.7 Ohm on the secondary side. It also has a pulse transformer. It has a turn ratio of 3:1:1.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.
