SamtecIPD1-15-D-MGaine de câblage de raccordement discret
Conn Housing RCP 30 POS 2.54mm Crimp ST Cable Mount White Mini Mate® Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 30 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 2.9/Contact | |
| 275VAC | |
| 5000 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 39.5 | |
| Mini Mate® | |
| Cable Mount |
When using discrete wires in a project you should use this IPD1-15-D-M discrete wire housing from Samtec if a direct socket to board linkage is not functional. This RCP connector has 30 RCP contacts. Its pitch is 2.54 mm. It has a receptacle type gender. It has a straight body orientation.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

