SamtecIPD1-15-D-K-MGaine de câblage de raccordement discret
Conn Housing F 30 POS 2.54mm Crimp ST Cable Mount Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 30 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 2.9/Contact | |
| 275VAC | |
| 5000 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 39.5 | |
| Cable Mount |
Samtec's IPD1-15-D-K-M discrete wire housing can make a durable connection between discrete wires. This F connector has 30 F contacts. It has a female type gender. This is a 2-row connector. It has a maximum voltage rating of 848VDC|600 VAC. It has a straight body orientation. Its pitch is 2.54 mm. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectangle connector has an operating temperature of -55 to 125 °C. Its wire is 20-30 AWG. IPD1-15-D-K-M is housed in nylon 6/6. This product is 39.5 mm long.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

