VishayIHTH0750JZEB330M5AInducteur plombé
Inductor High Current Shielded Wirewound 33uH 20% 100KHz 8.5A 0.0238Ohm DCR RDL Automotive AEC-Q200 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| High Current | |
| Wirewound | |
| Shielded | |
| 33u | |
| 20% | |
| 100K | |
| 8.5(Typ) | |
| 11(Typ) | |
| 0.0238 | |
| Through Hole | |
| Radial | |
| 12.12 | |
| 2 | |
| -55 | |
| 155 | |
| Bulk | |
| 20.6 | |
| 9.53 |
This high current IHTH0750JZEB330M5A leaded inductor from Vishay is very suitable for tape and reel packaging for auto placement. This part has a pitch of 12.12 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 155 °C. This product is 9.53 mm tall with a diameter of 20.6 mm. It has an inductance of 33u H. It has a tolerance of 20%. This leaded inductor has a maximum DC current of 11(Typ) A with a maximum resistance of 23.8m Ohm. This device is made with wirewound technology. Its test frequency is 100K Hz.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

