VishayIHSM4825ER180LInducteur à montage en surface
Inductor Power Molded Wirewound 18uH 15% 1KHz Ferrite 1.9A 0.119Ohm DCR 4825 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 18u | |
| 15% | |
| 1K | |
| 1.9 | |
| 0.119 | |
| 2 | |
| 4825 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 13.72 | |
| Surface Mount | |
| 6.35 | |
| 5.72 |
Use this power IHSM4825ER180L surface mount inductor from Vishay to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 13.72 mm long, 5.72 mm tall and 6.35 mm deep. It has an inductance of 18u H. Its test frequency is 1K Hz. This device is made with wirewound technology. It has a tolerance of 15%. This SMD inductor has a maximum DC current of 1.9 A with a maximum resistance of 119m Ohm.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

